
ADS4449EVM | |
|---|---|
DigiKey Part Number | 296-36189-ND |
Manufacturer | |
Manufacturer Product Number | ADS4449EVM |
Description | ADS4449EVM EVALUATION MODULE |
Customer Reference | |
Detailed Description | ADS4449 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DDR LVDS |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.47W @ 250MSPS |
Part Status Obsolete | Utilized IC / Part ADS4449 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 250M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,53000 € | 673,53 € |
| Unit Price without VAT: | 673,53000 € |
|---|---|
| Unit Price with VAT: | 801,50070 € |

