Parametric Equivalent
Parametric Equivalent

ADS42JB69IRGC25 | |
|---|---|
DigiKey Part Number | ADS42JB69IRGC25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS42JB69IRGC25 |
Description | IC ADC 16BIT 64-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS42JB69IRGC25 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 250M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface JESD204B | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS42JB69IRGCR | Texas Instruments | 0 | ADS42JB69IRGCR-ND | 281,26577 € | Parametric Equivalent |
| ADS42JB69IRGCT | Texas Instruments | 0 | 296-36504-1-ND | 322,35000 € | Parametric Equivalent |



