
ADS4249IRGCT | |
|---|---|
DigiKey Part Number | 296-29658-2-ND - Tape & Reel (TR) 296-29658-1-ND - Cut Tape (CT) 296-29658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS4249IRGCT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4249IRGCT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 250M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,66000 € | 168,66 € |
| 10 | 143,69300 € | 1.436,93 € |
| 25 | 141,54960 € | 3.538,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 127,35460 € | 31.838,65 € |
| Unit Price without VAT: | 168,66000 € |
|---|---|
| Unit Price with VAT: | 200,70540 € |

