
ADS4246EVM | |
|---|---|
DigiKey Part Number | 296-30651-ND |
Manufacturer | |
Manufacturer Product Number | ADS4246EVM |
Description | EVAL MODULE FOR ADS4246 |
Customer Reference | |
Detailed Description | ADS4246 - 14 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 160M |
Manufacturer Texas Instruments | Data Interface CMOS, LVDS, Serial, Parallel |
Packaging Box | Input Range 2Vpp |
Part Status Obsolete | Utilized IC / Part ADS4246 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,94000 € | 304,94 € |
| Unit Price without VAT: | 304,94000 € |
|---|---|
| Unit Price with VAT: | 362,87860 € |

