
ADS41B25EVM | |
|---|---|
DigiKey Part Number | 296-29256-ND |
Manufacturer | |
Manufacturer Product Number | ADS41B25EVM |
Description | EVAL MODULE FOR ADS41B25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS41B25 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | CMOS, LVDS, Serial, Parallel | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS41B25 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |

