
ADS4145EVM | |
|---|---|
DigiKey Part Number | 296-30648-ND |
Manufacturer | |
Manufacturer Product Number | ADS4145EVM |
Description | EVAL MODULE FOR ADS4145 |
Customer Reference | |
Detailed Description | ADS4145 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 125M |
Manufacturer Texas Instruments | Data Interface CMOS, LVDS, Serial, Parallel |
Packaging Box | Input Range 2Vpp |
Part Status Obsolete | Utilized IC / Part ADS4145 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |

