Direct
Parametric Equivalent

ADS2807Y/1K5G4 | |
|---|---|
DigiKey Part Number | ADS2807Y/1K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS2807Y/1K5G4 |
Description | IC ADC 12BIT 64-HTQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS2807Y/1K5G4 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5V |
Sampling Rate (Per Second) 50M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-PowerTQFP |
Data Interface Parallel | Supplier Device Package 64-HTQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS2807Y/250 | Texas Instruments | 11 | ADS2807Y/250CT-ND | 51,28000 € | Direct |
| ADS2807Y/1K5 | Texas Instruments | 11.215 | ADS2807Y/1K5TR-ND | 35,65286 € | Parametric Equivalent |


