

ADS1626IPAPT | |
|---|---|
DigiKey Part Number | 296-15877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1626IPAPT |
Description | IC ADC 18BIT 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1626IPAPT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 2.7V ~ 3.3V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,87048 € | 7.467,62 € |
| Unit Price without VAT: | 29,87048 € |
|---|---|
| Unit Price with VAT: | 35,54587 € |

