

ADS1625EVM | |
|---|---|
DigiKey Part Number | 296-18364-ND |
Manufacturer | |
Manufacturer Product Number | ADS1625EVM |
Description | EVALUATION MODULE FOR ADS1625 |
Customer Reference | |
Detailed Description | ADS1625 - 18 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1.25M | |
Data Interface | Parallel | |
Input Range | ±4.4V | |
Power (Typ) @ Conditions | 515mW @ 1.25MSPS, 5V AVDD | |
Utilized IC / Part | ADS1625 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,90000 € | 136,90 € |
| Unit Price without VAT: | 136,90000 € |
|---|---|
| Unit Price with VAT: | 162,91100 € |



