16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1605IPAPT

DigiKey Part Number
296-14643-2-ND - Tape & Reel (TR)
296-14643-1-ND - Cut Tape (CT)
296-14643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1605IPAPT
Description
IC ADC 16BIT SIGMA-DELTA 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1605IPAPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
5M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,64000 €52,64 €
1043,47300 €434,73 €
2541,18360 €1.029,59 €
10038,66720 €3.866,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,46800 €9.367,00 €
Manufacturers Standard Package
Unit Price without VAT:52,64000 €
Unit Price with VAT:62,64160 €

Other Suppliers on DigiKey

17In Stock
Ships from Rochester Electronics, LLC