Parametric Equivalent

ADS1602IPFBR | |
|---|---|
DigiKey Part Number | ADS1602IPFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1602IPFBR |
Description | IC ADC 16BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1602IPFBR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.3V |
Sampling Rate (Per Second) 2.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1602IPFBT | Texas Instruments | 272 | 296-17890-1-ND | 20,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,54529 € | 12.545,29 € |
| Unit Price without VAT: | 12,54529 € |
|---|---|
| Unit Price with VAT: | 14,92890 € |


