
ADS131M08IPBSR | |
|---|---|
DigiKey Part Number | 296-ADS131M08IPBSRTR-ND - Tape & Reel (TR) 296-ADS131M08IPBSRCT-ND - Cut Tape (CT) 296-ADS131M08IPBSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M08IPBSR |
Description | IC ADC 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M08IPBSR Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (5x5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,53200 € | 65,32 € |
| 25 | 6,06920 € | 151,73 € |
| 100 | 5,56050 € | 556,05 € |
| 250 | 5,46928 € | 1.367,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,05120 € | 5.051,20 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |










