Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74HCS166QPWRQ1

DigiKey Part Number
296-SN74HCS166QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS166QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS166QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS166QPWRQ1
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.248
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 $0,72 $
100,51400 $5,14 $
250,46120 $11,53 $
1000,40380 $40,38 $
2500,37644 $94,11 $
5000,35990 $179,95 $
1.0000,35496 $354,96 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33510 $670,20 $
4.0000,32588 $1.303,52 $
6.0000,32126 $1.927,56 $
10.0000,31615 $3.161,50 $
14.0000,31316 $4.384,24 $
20.0000,31028 $6.205,60 $
Manufacturers Standard Package
Unit Price without VAT:0,72000 $
Unit Price with VAT:0,85680 $