24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131M04IRUKR

DigiKey Part Number
296-ADS131M04IRUKRTR-ND - Tape & Reel (TR)
296-ADS131M04IRUKRCT-ND - Cut Tape (CT)
296-ADS131M04IRUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131M04IRUKR
Description
IC ADC 24BIT 20-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS131M04IRUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
32k
Number of Inputs
4
Input Type
Differential
Data Interface
Serial, SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,07500 €40,75 €
253,76520 €94,13 €
1003,42440 €342,44 €
2503,29836 €824,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,98393 €8.951,79 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,33080 €