
ADS131M03QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS131M03QPWRQ1TR-ND - Tape & Reel (TR) 296-ADS131M03QPWRQ1CT-ND - Cut Tape (CT) 296-ADS131M03QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M03QPWRQ1 |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 3 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M03QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 3 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:3 | |
Number of A/D Converters | 3 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V, 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,76200 € | 37,62 € |
| 25 | 3,47320 € | 86,83 € |
| 100 | 3,15530 € | 315,53 € |
| 250 | 3,00384 € | 750,96 € |
| 500 | 2,91258 € | 1.456,29 € |
| 1.000 | 2,83747 € | 2.837,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,72874 € | 5.457,48 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


