



ADS131E08V2EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS131E08V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS131E08V2EVM-PDK |
Description | ADS131E08V2EVM-PDK EVALUATION MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS131E08 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 64k |
Manufacturer Texas Instruments | Data Interface SPI |
Packaging Box | Input Range ±VREF |
Part Status Active | Power (Typ) @ Conditions 29.7mW @ 64kSPS |
Number of A/D Converters 8 | Utilized IC / Part ADS131E08 |
Number of Bits 24 | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 316,05210 € |

