
ADS131B24QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS131B24QPHPRQ1TR-ND - Tape & Reel (TR) 296-ADS131B24QPHPRQ1CT-ND - Cut Tape (CT) 296-ADS131B24QPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131B24QPHPRQ1 |
Description | AUTOMOTIVE, 24-BIT, 64-KSPS, FOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 5.3mA | |
Voltage - Supply | 2.9V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 10,01400 € | 100,14 € |
| 25 | 9,34920 € | 233,73 € |
| 100 | 8,61930 € | 861,93 € |
| 250 | 8,27132 € | 2.067,83 € |
| 500 | 8,06162 € | 4.030,81 € |
| 1.000 | 7,88903 € | 7.889,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,65674 € | 15.313,48 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,07730 € |

