
ADS131A02IPBSR | |
|---|---|
DigiKey Part Number | 296-44792-2-ND - Tape & Reel (TR) 296-44792-1-ND - Cut Tape (CT) 296-44792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131A02IPBSR |
Description | IC AFE 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 2.6 mW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131A02IPBSR Models |
Category | Voltage - Supply, Analog 3V ~ 3.45V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Number of Bits 24 | Supplier Device Package 32-TQFP (5x5) |
Number of Channels 2 | Base Product Number |
Power (Watts) 2.6 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73300 € | 57,33 € |
| 25 | 5,31920 € | 132,98 € |
| 100 | 4,86380 € | 486,38 € |
| 250 | 4,75796 € | 1.189,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,40815 € | 4.408,15 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |







