
ADS130E08EVM-PDK | |
|---|---|
DigiKey Part Number | 296-34831-ND |
Manufacturer | |
Manufacturer Product Number | ADS130E08EVM-PDK |
Description | EVAL BOARD FOR ADS130E08 |
Customer Reference | |
Detailed Description | ADS130E08 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part ADS130E08 |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |

