6 Channel AFE 24 Bit 17.5 mW 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1296IPAG

DigiKey Part Number
296-27933-ND
Manufacturer
Manufacturer Product Number
ADS1296IPAG
Description
IC AFE 6 CHAN 24BIT 64TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Channel AFE 24 Bit 17.5 mW 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1296IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Number of Channels
6
Power (Watts)
17.5 mW
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,38000 €36,38 €
1029,71400 €297,14 €
2528,05040 €701,26 €
16025,74663 €4.119,46 €
32025,15125 €8.048,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,38000 €
Unit Price with VAT:43,29220 €

Other Suppliers on DigiKey

444In Stock
Ships from Rochester Electronics, LLC