
ADS1294IPAGR | |
|---|---|
DigiKey Part Number | 296-ADS1294IPAGRTR-ND - Tape & Reel (TR) 296-ADS1294IPAGRCT-ND - Cut Tape (CT) 296-ADS1294IPAGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1294IPAGR |
Description | IC AFE 24BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 10.1 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1294IPAGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 4 | Base Product Number |
Power (Watts) 10.1 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| 10 | 20,46100 € | 204,61 € |
| 25 | 19,24120 € | 481,03 € |
| 100 | 18,36760 € | 1.836,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 16,39959 € | 24.599,38 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |


