
ADS1288IRHBT | |
|---|---|
DigiKey Part Number | 296-ADS1288IRHBTTR-ND - Tape & Reel (TR) 296-ADS1288IRHBTCT-ND - Cut Tape (CT) 296-ADS1288IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1288IRHBT |
Description | IC ADC 32BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1288IRHBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 5.25V |
Number of Bits 32 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 2k | Features PGA |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1288IRHBR | Texas Instruments | 2.960 | 296-ADS1288IRHBRCT-ND | 54,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 € | 57,28 € |
| 10 | 47,39700 € | 473,97 € |
| 25 | 44,92880 € | 1.123,22 € |
| 100 | 44,47190 € | 4.447,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,92344 € | 10.230,86 € |
| Unit Price without VAT: | 57,28000 € |
|---|---|
| Unit Price with VAT: | 68,16320 € |

