
ADS1288IRHBT | |
|---|---|
DigiKey Part Number | 296-ADS1288IRHBTTR-ND - Tape & Reel (TR) 296-ADS1288IRHBTCT-ND - Cut Tape (CT) 296-ADS1288IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1288IRHBT |
Description | IC ADC 32BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1288IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,32000 € | 56,32 € |
| 10 | 46,59600 € | 465,96 € |
| 25 | 44,16960 € | 1.104,24 € |
| 100 | 41,50280 € | 4.150,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,43864 € | 10.359,66 € |
| Unit Price without VAT: | 56,32000 € |
|---|---|
| Unit Price with VAT: | 67,02080 € |

