ADS1286U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.569
Unit Price: 4,91396 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 171
Unit Price: 20,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,10051 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 23,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,80618 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 446
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.472
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 18,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,83909 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 49.535
Unit Price: 3,89848 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1286U

DigiKey Part Number
ADS1286U-ND
Manufacturer
Manufacturer Product Number
ADS1286U
Description
IC ADC 12BIT SAR 8SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1286U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
20k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types