Similar
Similar

ADS1286P | |
|---|---|
DigiKey Part Number | ADS1286P-ND |
Manufacturer | |
Manufacturer Product Number | ADS1286P |
Description | IC ADC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1286P Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1286CN8#PBF | Analog Devices Inc. | 415 | LTC1286CN8#PBF-ND | 14,60000 € | Similar |
| LTC1286IN8#PBF | Analog Devices Inc. | 0 | 505-LTC1286IN8#PBF-ND | 12,77420 € | Similar |


