Parametric Equivalent

ADS1285IRHBR | |
|---|---|
DigiKey Part Number | 296-ADS1285IRHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1285IRHBR |
Description | IC ADC 32BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1285IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | 3-Wire Serial, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 55,36800 € | 166.104,00 € |
| Unit Price without VAT: | 55,36800 € |
|---|---|
| Unit Price with VAT: | 65,88792 € |


