
ADS1282SKGDA | |
|---|---|
DigiKey Part Number | ADS1282SKGDA-ND |
Manufacturer | |
Manufacturer Product Number | ADS1282SKGDA |
Description | IC ADC 31BIT SIGMA-DELTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 31 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 258,87600 € | 20.710,08 € |
| Unit Price without VAT: | 258,87600 € |
|---|---|
| Unit Price with VAT: | 308,06244 € |

