MFR Recommended


ADS1281IPWG4 | |
|---|---|
DigiKey Part Number | ADS1281IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS1281IPWG4 |
Description | IC ADC 31BIT SIGMA-DELTA 24TSSOP |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1281IPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 31 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 43,98700 € | 2.639,22 € |
| Unit Price without VAT: | 43,98700 € |
|---|---|
| Unit Price with VAT: | 52,34453 € |



