
ADS127L11IPWT | |
|---|---|
DigiKey Part Number | 296-ADS127L11IPWTTR-ND - Tape & Reel (TR) 296-ADS127L11IPWTCT-ND - Cut Tape (CT) 296-ADS127L11IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS127L11IPWT |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L11IPWT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 400k | Features Simultaneous Sampling |
Number of Inputs 1 | Operating Temperature -45°C ~ 125°C |
Input Type Differential | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface Serial, SPI | Supplier Device Package 20-TSSOP |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,53000 € | 15,53 € |
| 10 | 12,34700 € | 123,47 € |
| 25 | 11,55200 € | 288,80 € |
| 100 | 10,76690 € | 1.076,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,26096 € | 2.565,24 € |
| 500 | 10,00982 € | 5.004,91 € |
| 750 | 9,88407 € | 7.413,05 € |
| Unit Price without VAT: | 15,53000 € |
|---|---|
| Unit Price with VAT: | 18,48070 € |




