MFR Recommended


ADS1274IPAPTG4 | |
|---|---|
DigiKey Part Number | ADS1274IPAPTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1274IPAPTG4 |
Description | IC ADC 24BIT 64-HTQFP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1274IPAPTG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 144k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1274IPAPT | Texas Instruments | 1.467 | 296-22078-1-ND | 36,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,28076 € | 4.820,19 € |
| Unit Price without VAT: | 19,28076 € |
|---|---|
| Unit Price with VAT: | 22,94410 € |


