

ADS1271IBPWR | |
|---|---|
DigiKey Part Number | 296-ADS1271IBPWRTR-ND - Tape & Reel (TR) 296-ADS1271IBPWRCT-ND - Cut Tape (CT) 296-ADS1271IBPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1271IBPWR |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1271IBPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 105k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 € | 19,95 € |
| 10 | 15,98600 € | 159,86 € |
| 25 | 14,99640 € | 374,91 € |
| 100 | 14,15560 € | 1.415,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,60901 € | 25.218,02 € |
| Unit Price without VAT: | 19,95000 € |
|---|---|
| Unit Price with VAT: | 23,74050 € |

