
ADS1259QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-38039-2-ND - Tape & Reel (TR) 296-38039-1-ND - Cut Tape (CT) 296-38039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1259QPWRQ1 |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1259QPWRQ1 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | Features PGA |
Number of Bits 24 | Operating Temperature -40°C ~ 105°C |
Sampling Rate (Per Second) 14k | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 1 | Supplier Device Package 20-TSSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
Architecture Sigma-Delta |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 10 | 14,08000 € | 140,80 € |
| 25 | 13,19120 € | 329,78 € |
| 100 | 12,21430 € | 1.221,43 € |
| 250 | 11,74872 € | 2.937,18 € |
| 500 | 11,46804 € | 5.734,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,45629 € | 24.912,58 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

