
ADS1258V2EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS1258V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS1258V2EVM-PDK |
Description | EVAL BOARD FOR ADS1258 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1258 - 24 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 125k | |
Data Interface | SPI | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 42mW @ 125kSPS | |
Utilized IC / Part | ADS1258 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,75000 € | 362,75 € |
| Unit Price without VAT: | 362,75000 € |
|---|---|
| Unit Price with VAT: | 431,67250 € |


