
ADS1258IPHPREP | |
|---|---|
DigiKey Part Number | 296-25632-2-ND - Tape & Reel (TR) 296-25632-1-ND - Cut Tape (CT) 296-25632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1258IPHPREP |
Description | IC ADC 24BIT SIGMA-DELTA 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1258IPHPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,22000 € | 36,22 € |
| 10 | 29,58400 € | 295,84 € |
| 25 | 27,92640 € | 698,16 € |
| 100 | 26,10460 € | 2.610,46 € |
| 250 | 25,23632 € | 6.309,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 24,28226 € | 24.282,26 € |
| Unit Price without VAT: | 36,22000 € |
|---|---|
| Unit Price with VAT: | 43,10180 € |


