24 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1257IRGWT

DigiKey Part Number
296-43203-2-ND - Tape & Reel (TR)
296-43203-1-ND - Cut Tape (CT)
296-43203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1257IRGWT
Description
IC ADC 24BIT 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1257IRGWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
30k
Number of Inputs
2, 3
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,20000 €18,20 €
1014,53700 €145,37 €
2513,62240 €340,56 €
10012,79200 €1.279,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,13736 €3.034,34 €
50011,84842 €5.924,21 €
Manufacturers Standard Package
Unit Price without VAT:18,20000 €
Unit Price with VAT:21,65800 €