MFR Recommended
Parametric Equivalent
Parametric Equivalent


ADS1256IDBTG4 | |
|---|---|
DigiKey Part Number | ADS1256IDBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1256IDBTG4 |
Description | IC ADC 24BIT 28-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1256IDBTG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 1.8V ~ 3.6V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 30k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1256IDBT | Texas Instruments | 474 | 296-15208-1-ND | 20,93000 € | MFR Recommended |
| ADS1256IDBR | Texas Instruments | 3.108 | 296-25898-1-ND | 18,45000 € | Parametric Equivalent |
| ADS1256IDBRG4 | Texas Instruments | 0 | ADS1256IDBRG4-ND | 8,70576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,88740 € | 2.721,85 € |
| 500 | 10,62516 € | 5.312,58 € |
| 750 | 10,49379 € | 7.870,34 € |
| Unit Price without VAT: | 10,88740 € |
|---|---|
| Unit Price with VAT: | 12,95601 € |


