ADS1256EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3
Unit Price: 309,81000 €
Datasheet
ADS1256 - 24 Bit 30k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1256EVM

DigiKey Part Number
296-18360-ND
Manufacturer
Manufacturer Product Number
ADS1256EVM
Description
EVALUATION MODULE FOR ADS1256
Customer Reference
Detailed Description
ADS1256 - 24 Bit 30k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
30k
Data Interface
Serial
Input Range
0 ~ 5V
Power (Typ) @ Conditions
38mW @ 30kSPS
Utilized IC / Part
ADS1256
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes