

ADS1254E/2K5 | |
|---|---|
DigiKey Part Number | 296-41190-2-ND - Tape & Reel (TR) 296-41190-1-ND - Cut Tape (CT) 296-41190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1254E/2K5 |
Description | IC ADC 24BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1254E/2K5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 13,60800 € | 136,08 € |
| 25 | 12,74400 € | 318,60 € |
| 100 | 11,79510 € | 1.179,51 € |
| 250 | 11,34260 € | 2.835,65 € |
| 500 | 11,06994 € | 5.534,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,01390 € | 30.034,75 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

