

ADS1252U | |
|---|---|
DigiKey Part Number | ADS1252U-ND |
Manufacturer | |
Manufacturer Product Number | ADS1252U |
Description | IC ADC 24BIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1252U Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| 10 | 16,79700 € | 167,97 € |
| 75 | 14,82920 € | 1.112,19 € |
| 150 | 14,37167 € | 2.155,75 € |
| 300 | 13,99513 € | 4.198,54 € |
| 525 | 13,74040 € | 7.213,71 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 24,90670 € |

