
ADS1299-6PAGR | |
|---|---|
DigiKey Part Number | 296-50891-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1299-6PAGR |
Description | IC AFE 24BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 24 Bit 33 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1299-6PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 6 | |
Power (Watts) | 33 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 38,29439 € | 57.441,58 € |
| Unit Price without VAT: | 38,29439 € |
|---|---|
| Unit Price with VAT: | 45,57032 € |



