
ADS1248V2EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADS1248V2EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADS1248V2EVM-PDK |
Description | EVAL BOARD FOR ADS1248 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1248 - 24 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2k | |
Data Interface | SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 2.3mW @ 2ksps | |
Utilized IC / Part | ADS1248 | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,72000 € | 322,72 € |
| Unit Price without VAT: | 322,72000 € |
|---|---|
| Unit Price with VAT: | 384,03680 € |

