

ADS1245IDGST | |
|---|---|
DigiKey Part Number | 296-15742-2-ND - Tape & Reel (TR) 296-15742-1-ND - Cut Tape (CT) 296-15742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1245IDGST |
Description | IC ADC 24BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1245IDGST Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,11120 € | 2.277,80 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

