

ADS1244EVM | |
|---|---|
DigiKey Part Number | 296-18359-ND |
Manufacturer | |
Manufacturer Product Number | ADS1244EVM |
Description | EVALUATION MODULE FOR ADS1244 |
Customer Reference | |
Detailed Description | ADS1244 - 24 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Data Interface | Serial | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 150mW @ 500kSPS | |
Utilized IC / Part | ADS1244 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


