MFR Recommended

ADS1243SKGD1 | |
|---|---|
DigiKey Part Number | ADS1243SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | ADS1243SKGD1 |
Description | IC ADC 24BIT 0-XCEPT |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 0-XCEPT |
Datasheet | Datasheet |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Last Time Buy | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -55°C ~ 210°C |
Number of Inputs 8 | Package / Case Die |
Input Type Differential, Single Ended | Supplier Device Package 0-XCEPT |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1278SKGDA | Texas Instruments | 0 | ADS1278SKGDA-ND | 318,72111 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 267,04388 € | 32.312,31 € |
| Unit Price without VAT: | 267,04388 € |
|---|---|
| Unit Price with VAT: | 317,78222 € |


