MFR Recommended

ADS1240E/1KG4 | |
|---|---|
DigiKey Part Number | ADS1240E/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1240E/1KG4 |
Description | IC ADC 24BIT 24-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1240E/1KG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1240E/1K | Texas Instruments | 1.759 | 296-38851-1-ND | 11,72000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,36193 € | 5.361,93 € |
| Unit Price without VAT: | 5,36193 € |
|---|---|
| Unit Price with VAT: | 6,38070 € |


