
ADS1240E/1K | |
|---|---|
DigiKey Part Number | 296-38851-2-ND - Tape & Reel (TR) 296-38851-1-ND - Cut Tape (CT) 296-38851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1240E/1K |
Description | IC ADC 24BIT 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1240E/1K Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 24-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,23600 € | 92,36 € |
| 25 | 8,61440 € | 215,36 € |
| 100 | 7,93100 € | 793,10 € |
| 250 | 7,91000 € | 1.977,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,24733 € | 7.247,33 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

