
ADS1235QWRHMRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1235QWRHMRQ1TR-ND - Tape & Reel (TR) 296-ADS1235QWRHMRQ1CT-ND - Cut Tape (CT) 296-ADS1235QWRHMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1235QWRHMRQ1 |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1235QWRHMRQ1 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features Internal Oscillator, PGA, Temperature Sensor |
Sampling Rate (Per Second) 7.2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 3, 5 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount, Wettable Flank |
Configuration MUX-PGA-ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 10 | 9,55300 € | 95,53 € |
| 25 | 8,91320 € | 222,83 € |
| 100 | 8,20970 € | 820,97 € |
| 250 | 8,19868 € | 2.049,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,30085 € | 21.902,55 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

