

ADS1226IRGVT | |
|---|---|
DigiKey Part Number | 296-19858-2-ND - Tape & Reel (TR) 296-19858-1-ND - Cut Tape (CT) 296-19858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1226IRGVT |
Description | IC ADC 24BIT 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1226IRGVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 100 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 16-VQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 10,91400 € | 109,14 € |
| 25 | 10,19600 € | 254,90 € |
| 100 | 9,40770 € | 940,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,76888 € | 2.192,22 € |
| 500 | 8,54902 € | 4.274,51 € |
| 750 | 8,43889 € | 6.329,17 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

