MFR Recommended
Parametric Equivalent


ADS1224IPWTG4 | |
|---|---|
DigiKey Part Number | ADS1224IPWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1224IPWTG4 |
Description | IC ADC 24BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1224IPWTG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1224IPWT | Texas Instruments | 1.140 | 296-16923-1-ND | 13,29000 € | MFR Recommended |
| ADS1224IPWR | Texas Instruments | 0 | ADS1224IPWR-ND | 7,61618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,43612 € | 1.609,03 € |
| 500 | 6,26586 € | 3.132,93 € |
| 750 | 6,18060 € | 4.635,45 € |
| 1.250 | 6,08614 € | 7.607,68 € |
| Unit Price without VAT: | 6,43612 € |
|---|---|
| Unit Price with VAT: | 7,65898 € |


