
ADS1224IPWT | |
|---|---|
DigiKey Part Number | 296-16923-2-ND - Tape & Reel (TR) 296-16923-1-ND - Cut Tape (CT) 296-16923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1224IPWT |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1224IPWT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Features Temperature Sensor |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 10,51700 € | 105,17 € |
| 25 | 9,82200 € | 245,55 € |
| 100 | 9,08030 € | 908,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,69548 € | 2.173,87 € |
| 500 | 8,47628 € | 4.238,14 € |
| 750 | 8,36655 € | 6.274,91 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |

